Add To Favorites
Product Overview
Digi-Key Part Number 490-6774-1-ND
Quantity Available 26.039
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN16NH00D

Description FIXED IND 16NH 370MA 240 MOHM
Expanded Description 16nH Unshielded Wirewound Inductor 370mA 240 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 16nH
Tolerance ±3%
Current Rating 370mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 4.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6774-1

17:48:12 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,11400 11,14
25 0,99840 24,96
50 0,86580 43,29
100 0,77760 77,76
250 0,72164 180,41
500 0,66622 333,11
750 0,63291 474,68
1.000 0,57740 577,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6774-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,35532
  • Digi-Reel® ? : 490-6774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.039 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback