Add To Favorites
Product Overview
Digi-Key Part Number 490-6760-1-ND
Quantity Available 21.530
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN7N5B02D

Description FIXED IND 7.5NH 110MA 1.1 OHM
Expanded Description 7.5nH Unshielded Thin Film Inductor 110mA 1.1 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 7.5nH
Tolerance ±0.1nH
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6760-1

15:11:14 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,16900 11,69
25 1,05280 26,32
50 0,91140 45,57
100 0,81830 81,83
250 0,75992 189,98
500 0,70140 350,70
750 0,66631 499,73
1.000 0,60788 607,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6760-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,37408
  • Digi-Reel® ? : 490-6760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback