Add To Favorites
Product Overview
Digi-Key Part Number 490-6751-1-ND
Quantity Available 12.771
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN27NG02D

Description FIXED IND 27NH 70MA 3.1 OHM SMD
Expanded Description 27nH Unshielded Thin Film Inductor 70mA 3.1 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 27nH
Tolerance ±2%
Current Rating 70mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.1 Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6751-1

08:36:59 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,31100 13,11
25 1,17600 29,40
50 1,01940 50,97
100 0,91580 91,58
250 0,84996 212,49
500 0,78466 392,33
750 0,74543 559,07
1.000 0,68004 680,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6751-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,41849
  • Digi-Reel® ? : 490-6751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback