Add To Favorites
Product Overview
Digi-Key Part Number 490-1125-1-ND
Quantity Available 40.524
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN1N2B02D

Description FIXED IND 1.2NH 390MA 100 MOHM
Expanded Description 1.2nH Unshielded Thin Film Inductor 390mA 100 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 1.2nH
Tolerance ±0.1nH
Current Rating 390mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1125-1

17:01:15 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,16900 11,69
25 1,05280 26,32
50 0,91140 45,57
100 0,81830 81,83
250 0,75992 189,98
500 0,70140 350,70
750 0,66631 499,73
1.000 0,60788 607,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1125-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,37408
  • Digi-Reel® ? : 490-1125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback