Add To Favorites
Product Overview
Digi-Key Part Number 490-6702-1-ND
Quantity Available 2.306
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2MPNR47NG0L

Description FIXED IND 470NH 1.6A 60 MOHM SMD
Expanded Description 470nH Shielded Multilayer Inductor 1.6A 75 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM2MP_G0 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±30%
Current Rating 1.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 75 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6702-1

19:49:05 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,42500 24,25
25 2,15440 53,86
50 1,88520 94,26
100 1,75050 175,05
250 1,61588 403,97
500 1,53506 767,53
750 1,40041 1.050,31
1.000 1,23883 1.238,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6702-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,91565
  • Digi-Reel® ? : 490-6702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback