Add To Favorites
Product Overview
Digi-Key Part Number 490-12073-1-ND
Quantity Available 7.129
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2MPN4R7MG0L

Description FIXED IND 4.7UH 1.1A 175 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 1.1A 175 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 175 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-12073-1

17:45:00 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,51300 25,13
25 2,20080 55,02
50 1,88580 94,29
100 1,72900 172,90
250 1,57192 392,98
500 1,47756 738,78
1.000 1,13176 1.131,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12073-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,95438
  • Digi-Reel® ? : 490-12073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback