Add To Favorites
Product Overview
Digi-Key Part Number 490-9572-1-ND
Quantity Available 12.869
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21PN1R0MGHL

Description FIXED IND 1UH 1.7A 100 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 1.7A 100 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-9572-1

05:43:22 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,47800 24,78
25 2,29880 57,47
50 1,94460 97,23
100 1,76820 176,82
250 1,66180 415,45
500 1,48498 742,49
1.000 1,20211 1.202,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9572-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,07338
  • Digi-Reel® ? : 490-9572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback