Add To Favorites
Product Overview
Digi-Key Part Number 490-11714-1-ND
Quantity Available 8.992
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18PN1R0NF0L

Description FIXED IND 1UH 600MA 280 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 600mA 350 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 600mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11714-1

11:35:24 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,41800 24,18
25 2,15160 53,79
50 1,88240 94,12
100 1,74840 174,84
250 1,61388 403,47
500 1,53310 766,55
750 1,39863 1.048,97
1.000 1,23720 1.237,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11714-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,91446
  • Digi-Reel® ? : 490-11714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback