Add To Favorites
Product Overview
Digi-Key Part Number 490-6676-1-ND
Quantity Available 3.853
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18NNR18K00D

Description FIXED IND 180NH 50MA 600 MOHM
Expanded Description 180nH Shielded Multilayer Inductor 50mA 600 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM18Nyyyy00D Spec
Product Training Modules Inductor Products
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 180nH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 165MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6676-1

04:56:44 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,36500 13,65
25 1,20960 30,24
50 1,02900 51,45
100 0,90790 90,79
250 0,83216 208,04
500 0,75656 378,28
1.000 0,63546 635,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6676-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,48636
  • Digi-Reel® ? : 490-6676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback