Add To Favorites
Product Overview
Digi-Key Part Number 490-4038-1-ND
Quantity Available 42.633
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18NN1R5K00D

Description FIXED IND 1.5UH 25MA 800 MOHM
Expanded Description 1.5µH Shielded Multilayer Inductor 25mA 800 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM18N Series (0603 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1497 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±10%
Current Rating 25mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4038-1

06:40:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,53700 15,37
25 1,37880 34,47
50 1,19560 59,78
100 1,07370 107,37
250 0,99660 249,15
500 0,92002 460,01
750 0,87401 655,51
1.000 0,79736 797,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4038-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,55202
  • Digi-Reel® ? : 490-4038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback