Add To Favorites
Product Overview
Digi-Key Part Number 490-4024-1-ND
Quantity Available 14.088
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18FN4R7M00D

Description FIXED IND 4.7UH 80MA 600 MOHM
Expanded Description 4.7µH Shielded Multilayer Inductor 80mA 780 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM18FNyyyy00D Spec
Standard Land Pattern Dimensions
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1497 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 80mA
Current - Saturation 80mA
Shielding Shielded
DC Resistance (DCR) 780 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4024-1

16:39:04 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,91700 9,17
25 0,81200 20,30
50 0,69020 34,51
100 0,60900 60,90
250 0,55832 139,58
500 0,50764 253,82
1.000 0,42644 426,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4024-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,32634
  • Digi-Reel® ? : 490-4024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback