Add To Favorites
Product Overview
Digi-Key Part Number 490-2529-1-ND
Quantity Available 6.865
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43MN151K03L

Description FIXED IND 150UH 130MA 3.7 OHM
Expanded Description 150µH Unshielded Wirewound Inductor 130mA 3.7 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2529-1

19:37:36 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 3,16400 31,64
25 2,96240 74,06
50 2,56900 128,45
100 2,37090 237,09
250 2,25232 563,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2529-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 1,65970
  • Digi-Reel® ? : 490-2529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback