Add To Favorites
Product Overview
Digi-Key Part Number 490-2521-1-ND
Quantity Available 3.663
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43CN470K03L

Description FIXED IND 47UH 280MA 1.1 OHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 280mA 1.1 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 280mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2521-1

10:15:41 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,91900 29,19
25 2,71040 67,76
50 2,29460 114,73
100 2,08530 208,53
250 1,96028 490,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2521-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,56408
  • Digi-Reel® ? : 490-2521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback