Add To Favorites
Product Overview
Digi-Key Part Number 490-6644-1-ND
Quantity Available 581
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN6R8MM0L

Description FIXED IND 6.8UH 1A 200 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 1A 240 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 820mA
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6644-1

11:55:34 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,70900 27,09
25 2,40520 60,13
50 2,10420 105,21
100 1,95440 195,44
250 1,80404 451,01
500 1,71374 856,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6644-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,08234
  • Digi-Reel® ? : 490-6644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 581 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback