Add To Favorites
Product Overview
Digi-Key Part Number 490-8416-1-ND
Quantity Available 1.666
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN220MG0L

Description FIXED IND 22UH 430MA 1.1 OHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 430mA 1.32 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 430mA
Current - Saturation 340mA
Shielding Shielded
DC Resistance (DCR) 1.32 Ohm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8416-1

09:40:16 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,72800 27,28
25 2,42240 60,56
50 2,11920 105,96
100 1,96840 196,84
250 1,81692 454,23
500 1,72598 862,99
750 1,57460 1.180,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8416-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,09007
  • Digi-Reel® ? : 490-8416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback