Add To Favorites
Product Overview
Digi-Key Part Number 490-5336-1-ND
Quantity Available 15.046
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32PN2R2NN0L

Description FIXED IND 2.2UH 1.6A 76 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.6A 91.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Product Training Modules Power Inductors
Catalog Page 1500 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.6A
Current - Saturation 1.55A
Shielding Shielded
DC Resistance (DCR) 91.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5336-1

11:32:30 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,47100 24,71
25 2,19800 54,95
50 1,92360 96,18
100 1,78570 178,57
250 1,64864 412,16
500 1,56604 783,02
750 1,42875 1.071,56
1.000 1,26385 1.263,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5336-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,98910
  • Digi-Reel® ? : 490-5336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback