Add To Favorites
Product Overview
Digi-Key Part Number 490-5335-1-ND
Quantity Available 3.847
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32PN1R5NN0L

Description FIXED IND 1.5UH 1.75A 57 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.75A 68.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Catalog Page 1500 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.75A
Current - Saturation 1.75A
Shielding Shielded
DC Resistance (DCR) 68.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5335-1

06:16:36 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,48900 24,89
25 2,21360 55,34
50 1,93740 96,87
100 1,79850 179,85
250 1,66040 415,10
500 1,57722 788,61
750 1,43895 1.079,21
1.000 1,27288 1.272,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5335-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,99617
  • Digi-Reel® ? : 490-5335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback