Add To Favorites
Product Overview
Digi-Key Part Number 490-8412-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LQH32MN560J23L

Description FIXED IND 56UH 85MA 4.9 OHM SMD
Expanded Description 56µH Unshielded Wirewound Inductor 85mA 4.9 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 56µH
Tolerance ±5%
Current Rating 85mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.9 Ohm Max
Q @ Freq 40 @ 1MHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8412-1

19:18:44 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,05200 20,52
25 1,82160 45,54
50 1,59480 79,74
100 1,48050 148,05
250 1,36628 341,57
500 1,29804 649,02
750 1,18412 888,09
1.000 1,04749 1.047,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8412-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,81978
  • Digi-Reel® ? : 490-8412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback