Add To Favorites
Product Overview
Digi-Key Part Number 490-2512-1-ND
Quantity Available 6.102
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32MN391J23L

Description FIXED IND 390UH 50MA 22 OHM SMD
Expanded Description 390µH Unshielded Wirewound Inductor 50mA 22 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 390µH
Tolerance ±5%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 22 Ohm Max
Q @ Freq 50 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2512-1

06:11:32 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,05200 20,52
25 1,82160 45,54
50 1,59480 79,74
100 1,48050 148,05
250 1,36628 341,57
500 1,29804 649,02
750 1,18412 888,09
1.000 1,04749 1.047,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2512-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,81978
  • Digi-Reel® ? : 490-2512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.102 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback