Add To Favorites
Product Overview
Digi-Key Part Number 490-2511-1-ND
Quantity Available 3.541
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32MN331J23L

Description FIXED IND 330UH 65MA 13 OHM SMD
Expanded Description 330µH Unshielded Wirewound Inductor 65mA 13 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±5%
Current Rating 65mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2511-1

11:24:37 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,03700 20,37
25 1,80880 45,22
50 1,58340 79,17
100 1,47000 147,00
250 1,35660 339,15
500 1,28884 644,42
750 1,17572 881,79
1.000 1,04006 1.040,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2511-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,81396
  • Digi-Reel® ? : 490-2511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback