Add To Favorites
Product Overview
Digi-Key Part Number 490-2501-1-ND
Quantity Available 3.088
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32MN2R2K23L

Description FIXED IND 2.2UH 370MA 800 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 370mA 800 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±10%
Current Rating 370mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2501-1

18:06:14 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,05200 20,52
25 1,82160 45,54
50 1,59480 79,74
100 1,48050 148,05
250 1,36628 341,57
500 1,29804 649,02
750 1,18412 888,09
1.000 1,04749 1.047,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2501-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,81978
  • Digi-Reel® ? : 490-2501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback