Add To Favorites
Product Overview
Digi-Key Part Number 490-9807-1-ND
Quantity Available 1.953
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32DN100K23L

Description FIXED IND 10UH 300MA 572 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 300mA 572 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32DN100K23x
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 572 mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9807-1

19:09:24 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,09400 20,94
25 1,85840 46,46
50 1,62580 81,29
100 1,51010 151,01
250 1,39392 348,48
500 1,32414 662,07
750 1,20800 906,00
1.000 1,06857 1.068,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9807-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,83627
  • Digi-Reel® ? : 490-9807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback