Add To Favorites
Product Overview
Digi-Key Part Number 490-4058-1-ND
Quantity Available 3.342
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN6R8M53L

Description FIXED IND 6.8UH 540MA 250 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 540mA 325 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32CNyyyy53L Spec
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 540mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 325 mOhm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4058-1

00:00:57 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,20500 22,05
25 1,93200 48,30
50 1,65620 82,81
100 1,51760 151,76
250 1,37984 344,96
500 1,29710 648,55
1.000 0,99351 993,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4058-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,88704
  • Digi-Reel® ? : 490-4058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback