Add To Favorites
Product Overview
Digi-Key Part Number 490-4068-1-ND
Quantity Available 7.901
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN561K23L

Description FIXED IND 560UH 60MA 22 OHM SMD
Expanded Description 560µH Unshielded Wirewound Inductor 60mA 28.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH32CNyyyy23L Spec
Product Training Modules Inductor Products
Power Inductors
Catalog Page 1499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560µH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 28.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4068-1

06:01:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,02300 20,23
25 1,77240 44,31
50 1,51900 75,95
100 1,39300 139,30
250 1,26616 316,54
500 1,19014 595,07
1.000 0,91161 911,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4068-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,81396
  • Digi-Reel® ? : 490-4068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback