Add To Favorites
Product Overview
Digi-Key Part Number 490-4055-1-ND
Quantity Available 5.951
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32CN1R0M53L

Description FIXED IND 1UH 1A 60 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1A 78 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4055-1

20:48:50 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,21900 22,19
25 1,97120 49,28
50 1,72480 86,24
100 1,60160 160,16
250 1,47840 369,60
500 1,40448 702,24
750 1,28128 960,96
1.000 1,13344 1.133,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4055-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,88704
  • Digi-Reel® ? : 490-4055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.951 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback