Add To Favorites
Product Overview
Digi-Key Part Number 490-8400-1-ND
Quantity Available 1.187
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31MN150K03L

Description FIXED IND 15UH 90MA 3 OHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 90mA 3.9 Ohm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±10%
Current Rating 90mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.9 Ohm Max
Q @ Freq 35 @ 5MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8400-1

19:41:57 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,76000 47,60
25 4,46600 111,65
50 3,86960 193,48
100 3,57210 357,21
250 3,39360 848,40
500 3,09582 1.547,91
750 2,73859 2.053,94
1.000 2,61954 2.619,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8400-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,02419
  • Digi-Reel® ? : 490-8400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback