Add To Favorites
Product Overview
Digi-Key Part Number 490-6597-1-ND
Quantity Available 8.148
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH31HNR21K03L

Description FIXED IND 215NH 520MA 110 MOHM
Expanded Description 215nH Unshielded Wirewound Inductor 520mA 143 mOhm Max 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH31HNyyyy03L Spec
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 215nH
Tolerance ±10%
Current Rating 520mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 143 mOhm Max
Q @ Freq 60 @ 100MHz
Frequency - Self Resonant 430MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6597-1

17:23:46 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,77500 57,75
25 5,36480 134,12
50 4,53880 226,94
100 4,12580 412,58
250 3,87828 969,57
500 3,46570 1.732,85
1.000 2,80553 2.805,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6597-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,50495
  • Digi-Reel® ? : 490-6597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback