Add To Favorites
Product Overview
Digi-Key Part Number 490-6587-1-ND
Quantity Available 5.318
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN820K02L

Description FIXED IND 82UH 90MA 7.5 OHM SMD
Expanded Description 82µH Unshielded Wirewound Inductor 90mA 9.75 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating 90mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 9.75 Ohm Max
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-6587-1

05:21:09 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,28900 22,89
25 2,00480 50,12
50 1,71920 85,96
100 1,57570 157,57
250 1,43276 358,19
500 1,34680 673,40
1.000 1,03159 1.031,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6587-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,86989
  • Digi-Reel® ? : 490-6587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback