Add To Favorites
Product Overview
Digi-Key Part Number 490-4986-1-ND
Quantity Available 4.974
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN2R2M52L

Description FIXED IND 2.2UH 500MA 420 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 500mA 546 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 546 mOhm Max
Q @ Freq -
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4986-1

22:12:49 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,61100 26,11
25 2,28200 57,05
50 1,95720 97,86
100 1,79340 179,34
250 1,63072 407,68
500 1,53286 766,43
1.000 1,17404 1.174,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4986-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,99008
  • Digi-Reel® ? : 490-4986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback