Add To Favorites
Product Overview
Digi-Key Part Number 490-12030-1-ND
Quantity Available 14.804
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2MCN270K02L

Description FIXED IND 27UH 180MA 3.25 OHM
Expanded Description 27µH Unshielded Wirewound Inductor 180mA 3.25 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.25 Ohm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12030-1

07:22:34 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,30300 23,03
25 2,04680 51,17
50 1,79060 89,53
100 1,66320 166,32
250 1,53524 383,81
500 1,45838 729,19
750 1,33047 997,85
1.000 1,17691 1.176,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12030-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,86989
  • Digi-Reel® ? : 490-12030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback