Add To Favorites
Product Overview
Digi-Key Part Number 490-7620-1-ND
Quantity Available 3.851
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2HPN4R7MGRL

Description FIXED IND 4.7UH 1A 360 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 1A 360 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.09A
Shielding Shielded
DC Resistance (DCR) 360 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-7620-1

01:47:33 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 3,00300 30,03
25 2,67040 66,76
50 2,33640 116,82
100 2,17000 217,00
250 2,00304 500,76
500 1,90280 951,40
750 1,73589 1.301,92
1.000 1,53556 1.535,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7620-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,13498
  • Digi-Reel® ? : 490-7620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback