Add To Favorites
Product Overview
Digi-Key Part Number 490-6585-1-ND
Quantity Available 6.047
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG18HN82NJ00D

Description FIXED IND 82NH 300MA 850 MOHM
Expanded Description 82nH Unshielded Multilayer Inductor 300mA 850 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Air
Inductance 82nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 850 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6585-1

14:52:46 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,68000 16,80
25 1,51200 37,80
50 1,31040 65,52
100 1,17600 117,60
250 1,09200 273,00
500 1,00800 504,00
750 0,95760 718,20
1.000 0,87360 873,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6585-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,60480
  • Digi-Reel® ? : 490-6585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback