Add To Favorites
Product Overview
Digi-Key Part Number 490-2633-1-ND
Quantity Available 34.810
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HS68NJ02D

Description FIXED IND 68NH 250MA 920 MOHM
Expanded Description 68nH Unshielded Multilayer Inductor 250mA 920 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HS Series Spec
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1497 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 68nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 920 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2633-1

11:31:35 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,45100 4,51
25 0,40600 10,15
50 0,35260 17,63
100 0,31580 31,58
250 0,29328 73,32
500 0,27072 135,36
750 0,25719 192,89
1.000 0,23462 234,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2633-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,14438
  • Digi-Reel® ? : 490-2633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback