Add To Favorites
Product Overview
Digi-Key Part Number 490-6569-1-ND
Quantity Available 174.473
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HS2N0S02D

Description FIXED IND 2NH 900MA 100 MOHM SMD
Expanded Description 2nH Unshielded Multilayer Inductor 900mA 100 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HS Series Spec
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2nH
Tolerance ±0.3nH
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6569-1

01:00:32 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,38800 3,88
25 0,34680 8,67
50 0,30040 15,02
100 0,26930 26,93
250 0,24984 62,46
500 0,23054 115,27
750 0,21903 164,27
1.000 0,19980 199,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6569-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 170.000 - Immediate
  • Unit Price: 0,12295
  • Digi-Reel® ? : 490-6569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 174.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback