Add To Favorites
Product Overview
Digi-Key Part Number 490-1098-1-ND
Quantity Available 27.623
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HNR12J02D

Description FIXED IND 120NH 150MA 1.6 OHM
Expanded Description 120nH Unshielded Multilayer Inductor 150mA 1.6 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HN Series (0402 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 120nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-2636-1-ND LQG15HSR12J02D Murata Electronics North America Cut Tape (CT) ? 21.414 - Immediate
0,71000 1
490-1098-2-ND LQG15HNR12J02D Murata Electronics North America Tape & Reel (TR) ? 20.000 - Immediate
0,15566 10.000
Additional Resources
Standard Package ? 1
Other Names 490-1098-1

06:33:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,48600 4,86
25 0,43720 10,93
50 0,37920 18,96
100 0,34050 34,05
250 0,31612 79,03
500 0,29188 145,94
750 0,27731 207,98
1.000 0,25295 252,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1098-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,15566
  • Digi-Reel® ? : 490-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback