Add To Favorites
Product Overview
Digi-Key Part Number 490-6560-1-ND
Quantity Available 49.523
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HN3N0S02D

Description FIXED IND 3NH 800MA 180 MOHM SMD
Expanded Description 3nH Unshielded Multilayer Inductor 800mA 180 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HN Series (0402 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 3nH
Tolerance ±0.3nH
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6560-1

04:26:14 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,41600 4,16
25 0,37240 9,31
50 0,32140 16,07
100 0,28910 28,91
250 0,26820 67,05
500 0,24746 123,73
750 0,23509 176,32
1.000 0,21446 214,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6560-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,13198
  • Digi-Reel® ? : 490-6560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback