Add To Favorites
Product Overview
Digi-Key Part Number 490-1091-1-ND
Quantity Available 24.626
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HN33NJ02D

Description FIXED IND 33NH 300MA 670 MOHM
Expanded Description 33nH Unshielded Multilayer Inductor 300mA 670 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HN Series (0402 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 33nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 670 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-2629-1-ND LQG15HS33NJ02D Murata Electronics North America Cut Tape (CT) ? 66.944 - Immediate
0,71000 1
490-1091-2-ND LQG15HN33NJ02D Murata Electronics North America Tape & Reel (TR) ? 20.000 - Immediate
0,13198 10.000
Additional Resources
Standard Package ? 1
Other Names 490-1091-1

21:57:48 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,41600 4,16
25 0,37240 9,31
50 0,32140 16,07
100 0,28910 28,91
250 0,26820 67,05
500 0,24746 123,73
750 0,23509 176,32
1.000 0,21446 214,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1091-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,13198
  • Digi-Reel® ? : 490-1091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback