Add To Favorites
Product Overview
Digi-Key Part Number 490-6559-1-ND
Quantity Available 4.826
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HN2N4S02D

Description FIXED IND 2.4NH 800MA 160 MOHM
Expanded Description 2.4nH Unshielded Multilayer Inductor 800mA 160 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 2.4nH
Tolerance ±0.3nH
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6559-1

23:40:43 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,41300 4,13
25 0,36960 9,24
50 0,31920 15,96
100 0,28700 28,70
250 0,26628 66,57
500 0,24570 122,85
750 0,23343 175,07
1.000 0,21294 212,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6559-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,13104
  • Digi-Reel® ? : 490-6559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback