Add To Favorites
Product Overview
Digi-Key Part Number 490-1088-1-ND
Quantity Available 11.955
Can ship immediately
Manufacturer

Manufacturer Part Number

LQG15HN18NJ02D

Description FIXED IND 18NH 350MA 510 MOHM
Expanded Description 18nH Unshielded Multilayer Inductor 350mA 510 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQG15HNyyyy02y Series Spec
LQG15HN18NJ02x Datasheet
Product Training Modules Inductor Products
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 18nH
Tolerance ±5%
Current Rating 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 510 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-2626-1-ND LQG15HS18NJ02D Murata Electronics North America Cut Tape (CT) ? 43.764 - Immediate
0,70000 1
490-1088-2-ND LQG15HN18NJ02D Murata Electronics North America Tape & Reel (TR) ? 0
0,13104 10.000
Additional Resources
Standard Package ? 1
Other Names 490-1088-1

07:28:41 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,41300 4,13
25 0,36680 9,17
50 0,31220 15,61
100 0,27510 27,51
250 0,25228 63,07
500 0,22932 114,66
1.000 0,19257 192,57
5.000 0,15589 779,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1088-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,13104
  • Digi-Reel® ? : 490-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback