Add To Favorites
Product Overview
Digi-Key Part Number 490-4754-1-ND
Quantity Available 3.170
Can ship immediately
Manufacturer

Manufacturer Part Number

LLL317R70J225MA01L

Description CAP CER 2.2UF 6.3V X7R 0612
Expanded Description 2.2µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LLL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4754-1

05:16:06 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,53500 35,35
50 2,10980 105,49
100 1,71430 171,43
250 1,42408 356,02
500 1,29220 646,10
1.000 1,18671 1.186,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4754-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,79114
  • Digi-Reel® ? : 490-4754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback