Add To Favorites
Product Overview
Digi-Key Part Number 490-4746-1-ND
Quantity Available 17.066
Can ship immediately
Manufacturer

Manufacturer Part Number

LDB182G4505C-110

Description TRANSFORMER BALUN 2.45GHZ 0603
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 50 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference -
Insertion Loss (Max) 1.1dB
Return Loss (Min) -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 490-4746-1
LDB182G4505C110

23:48:24 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,79900 17,99
25 1,71920 42,98
50 1,66320 83,16
100 1,60790 160,79
250 1,52460 381,15
500 1,27512 637,56
1.000 0,98959 989,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4746-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,85680
  • Digi-Reel® ? : 490-4746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback