Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 490-1934-1-ND
Quantity Available 877
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM55ER72A475KA01L

Description CAP CER 4.7UF 100V X7R 2220
Expanded Description 4.7µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KTS101B475K55N0T00-ND KTS101B475K55N0T00 United Chemi-Con Tape & Reel (TR) ? 0
9,81750 800  Non-Stock ?
CL55B475KCJNNNF-ND CL55B475KCJNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
5,58355 2.000  Non-Stock ?
445-4526-1-ND C5750X7R2A475K230KA TDK Corporation Cut Tape (CT) ? 50.986 - Immediate
17,36000 1
478-7986-2-ND 22201C475KAT2A AVX Corporation Tape & Reel (TR) ? 3.000 - Immediate
11,27672 500
478-7986-1-ND 22201C475KAT2A AVX Corporation Cut Tape (CT) ? 3.310 - Immediate
26,95000 1
Additional Resources
Standard Package ? 1
Other Names 490-1934-1

08:20:12 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,36000 17,36
10 14,42000 144,20
50 13,36300 668,15
100 12,08970 1.208,97
250 9,96884 2.492,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1934-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 74.000 - Immediate
  • Unit Price: 6,78720
Send Feedback