Add To Favorites
Product Overview
Digi-Key Part Number 490-4308-1-ND
Quantity Available 2.903
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM42A7U3F820JW31L

Description CAP CER 82PF 3.15KV U2J 1808
Expanded Description 82pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4308-1

08:21:18 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 5,02700 50,27
50 3,00040 150,02
100 2,43790 243,79
250 2,02532 506,33
500 1,83780 918,90
1.000 1,68777 1.687,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4308-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,20019
  • Digi-Reel® ? : 490-4308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback