Add To Favorites
Product Overview
Digi-Key Part Number 490-12567-1-ND
Quantity Available 4.156
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM42A7U3F220JW31L

Description CAP CER 22PF 3.15KV U2J 1808
Expanded Description 22pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12567-1

23:32:44 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,18500 31,85
50 1,93200 96,60
100 1,59110 159,11
250 1,27288 318,22
500 1,15920 579,60
1.000 1,04559 1.045,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12567-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,81828
  • Digi-Reel® ? : 490-12567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback