Add To Favorites
Product Overview
Digi-Key Part Number 490-6509-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GRM31CR61A226KE19K

Description CAP CER 22UF 10V X5R 1206
Expanded Description 22µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6510-1-ND GRM31CR61A226KE19L Murata Electronics North America Cut Tape (CT) ? 84.063 - Immediate
8,12000 1
490-6513-1-ND GRM31CR61C226KE15L Murata Electronics North America Cut Tape (CT) ? 26.801 - Immediate
5,81000 1
490-5527-1-ND GRM31CR61E226KE15L Murata Electronics North America Cut Tape (CT) ? 633.124 - Immediate
5,81000 1
490-6512-1-ND GRM31CR61C226KE15K Murata Electronics North America Cut Tape (CT) ? 42.629 - Immediate
3,64000 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6509-1

23:31:43 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 1,71500 17,15
25 1,40280 35,07
50 1,19840 59,92
100 1,02690 102,69
250 0,85596 213,99
500 0,77028 385,14
1.000 0,65051 650,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6509-2-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,50605
  • Digi-Reel® ? : 490-6509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback