Add To Favorites
Product Overview
Digi-Key Part Number 490-9755-1-ND
Quantity Available 1.440
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR60J226ME19L

Description CAP CER 22UF 6.3V X5R 1206
Expanded Description 22µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9755-1

05:22:22 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,17100 21,71
50 1,31840 65,92
100 1,08570 108,57
250 0,86856 217,14
500 0,79102 395,51
1.000 0,71346 713,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9755-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,55836
  • Digi-Reel® ? : 490-9755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.440 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM31CR60J226ME19K-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,52734
Send Feedback