Add To Favorites
Product Overview
Digi-Key Part Number 490-6495-1-ND
Quantity Available 5.179
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31A7U2J100JW31D

Description CAP CER 10PF 630V U2J 1206
Expanded Description 10pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8330-1-ND GRM31A7U3A100JW31D Murata Electronics North America Cut Tape (CT) ? 2.710 - Immediate
2,75000 1
490-6501-1-ND GRM31A7U3D100JW31D Murata Electronics North America Cut Tape (CT) ? 5.246 - Immediate
3,81000 1
Additional Resources
Standard Package ? 1
Other Names 490-6495-1

04:54:42 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,18600 21,86
50 1,22820 61,41
100 1,09130 109,13
250 0,81864 204,66
500 0,72304 361,52
1.000 0,64120 641,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6495-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,50475
  • Digi-Reel® ? : 490-6495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback