Add To Favorites
Product Overview
Digi-Key Part Number 490-9754-1-ND
Quantity Available 9.783
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71H104KA01K

Description CAP CER 0.1UF 50V X7R 0805
Expanded Description 0.10µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9754-1

15:56:03 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 0,88100 8,81
50 0,50620 25,31
100 0,41880 41,88
250 0,35252 88,13
500 0,29526 147,63
1.000 0,24238 242,38
5.000 0,20489 1.024,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9754-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,17625
  • Digi-Reel® ? : 490-9754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback