Add To Favorites
Product Overview
Digi-Key Part Number 490-3331-1-ND
Quantity Available 431.205
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71E225KA73L

Description CAP CER 2.2UF 25V X7R 0805
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-3331-1

07:08:01 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,41400 14,14
50 0,79520 39,76
100 0,70700 70,70
250 0,53032 132,58
500 0,46844 234,22
1.000 0,41538 415,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3331-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 429.000 - Immediate
  • Unit Price: 0,35350
  • Digi-Reel® ? : 490-3331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 431.205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback