Add To Favorites
Product Overview
Digi-Key Part Number 490-6475-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GRM21BR61E475KA12K

Description CAP CER 4.7UF 25V X5R 0805
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3335-1-ND GRM21BR61E475KA12L Murata Electronics North America Cut Tape (CT) ? 1.886.577 - Immediate
1,27000 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6475-1

20:28:43 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,70500 7,05
50 0,40600 20,30
100 0,33490 33,49
250 0,28200 70,50
500 0,23618 118,09
1.000 0,19388 193,88
5.000 0,16391 819,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6475-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,14100
  • Digi-Reel® ? : 490-6475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback